Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD66-10-10-8.0

DigiKey Part Number
1168-TG-AD66-10-10-8.0-ND
Manufacturer
Manufacturer Product Number
TG-AD66-10-10-8.0
Description
SILICONE THERMAL PAD 10MM X 10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1038,72000 Kč387,20 Kč
2536,88920 Kč922,23 Kč
5035,55800 Kč1 777,90 Kč
10034,27290 Kč3 427,29 Kč
25032,64516 Kč8 161,29 Kč
50031,46382 Kč15 731,91 Kč
1 00030,32468 Kč30 324,68 Kč
5 00027,83113 Kč139 155,65 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč