Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD66-10-10-3.0

DigiKey Part Number
1168-TG-AD66-10-10-3.0-ND
Manufacturer
Manufacturer Product Number
TG-AD66-10-10-3.0
Description
SILICONE THERMAL PAD 10MM X 10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
109,00800 Kč90,08 Kč
258,58400 Kč214,60 Kč
508,27740 Kč413,87 Kč
1007,97920 Kč797,92 Kč
2507,60044 Kč1 900,11 Kč
5007,32578 Kč3 662,89 Kč
1 0007,06079 Kč7 060,79 Kč
5 0006,48175 Kč32 408,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč