Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD30-25-25-8.0

DigiKey Part Number
1168-TG-AD30-25-25-8.0-ND
Manufacturer
Manufacturer Product Number
TG-AD30-25-25-8.0
Description
SILICONE THERMAL PAD 25MM X 25MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1054,99400 Kč549,94 Kč
2552,38600 Kč1 309,65 Kč
5050,49600 Kč2 524,80 Kč
10048,67340 Kč4 867,34 Kč
25046,36024 Kč11 590,06 Kč
50044,68206 Kč22 341,03 Kč
1 00043,06291 Kč43 062,91 Kč
5 00039,51971 Kč197 598,55 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč