Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD30-25-25-4.0

DigiKey Part Number
1168-TG-AD30-25-25-4.0-ND
Manufacturer
Manufacturer Product Number
TG-AD30-25-25-4.0
Description
SILICONE THERMAL PAD 25MM X 25MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1026,83500 Kč268,35 Kč
2525,55880 Kč638,97 Kč
5024,63480 Kč1 231,74 Kč
10023,74660 Kč2 374,66 Kč
25022,61820 Kč5 654,55 Kč
50021,80054 Kč10 900,27 Kč
1 00021,01165 Kč21 011,65 Kč
5 00019,28511 Kč96 425,55 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč