Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD30-20-20-8.0

DigiKey Part Number
1168-TG-AD30-20-20-8.0-ND
Manufacturer
Manufacturer Product Number
TG-AD30-20-20-8.0
Description
SILICONE THERMAL PAD 20MM X 20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1036,07500 Kč360,75 Kč
2534,36960 Kč859,24 Kč
5033,13060 Kč1 656,53 Kč
10031,93380 Kč3 193,38 Kč
25030,41772 Kč7 604,43 Kč
50029,31740 Kč14 658,70 Kč
1 00028,25575 Kč28 255,75 Kč
5 00025,93287 Kč129 664,35 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč