Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD30-20-20-1.5

DigiKey Part Number
1168-TG-AD30-20-20-1.5-ND
Manufacturer
Manufacturer Product Number
TG-AD30-20-20-1.5
Description
SILICONE THERMAL PAD 20MM X 20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,44900 Kč94,49 Kč
259,01240 Kč225,31 Kč
508,68480 Kč434,24 Kč
1008,37190 Kč837,19 Kč
2507,97504 Kč1 993,76 Kč
5007,68736 Kč3 843,68 Kč
1 0007,40935 Kč7 409,35 Kč
5 0006,80159 Kč34 007,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč