New Product
TG-AD30-310-310-8.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD30-150-150-3.0

DigiKey Part Number
1168-TG-AD30-150-150-3.0-ND
Manufacturer
Manufacturer Product Number
TG-AD30-150-150-3.0
Description
SILICONE THERMAL PAD 150MM X 150
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1759,00000 Kč759,00 Kč
10671,74300 Kč6 717,43 Kč
25639,80120 Kč15 995,03 Kč
50616,62320 Kč30 831,16 Kč
100594,26310 Kč59 426,31 Kč
250565,89988 Kč141 474,97 Kč
Manufacturers Standard Package
Unit Price without VAT:759,00000 Kč
Unit Price with VAT:918,39000 Kč