Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD30-15-15-2.5

DigiKey Part Number
1168-TG-AD30-15-15-2.5-ND
Manufacturer
Manufacturer Product Number
TG-AD30-15-15-2.5
Description
SILICONE THERMAL PAD 15MM X 15MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,95800 Kč79,58 Kč
257,57600 Kč189,40 Kč
507,30740 Kč365,37 Kč
1007,04270 Kč704,27 Kč
2506,70928 Kč1 677,32 Kč
5006,46654 Kč3 233,27 Kč
1 0006,23284 Kč6 232,84 Kč
5 0005,72179 Kč28 608,95 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč