Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD30-100-100-8.0

DigiKey Part Number
1168-TG-AD30-100-100-8.0-ND
Manufacturer
Manufacturer Product Number
TG-AD30-100-100-8.0
Description
SILICONE THERMAL PAD 100MM X 100
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1850,42000 Kč850,42 Kč
10752,48400 Kč7 524,84 Kč
25716,69520 Kč17 917,38 Kč
50690,72500 Kč34 536,25 Kč
100665,67440 Kč66 567,44 Kč
250633,89772 Kč158 474,43 Kč
Manufacturers Standard Package
Unit Price without VAT:850,42000 Kč
Unit Price with VAT:1 029,00820 Kč