New Product
TG-AD30-310-310-8.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD30-10-10-3.0

DigiKey Part Number
1168-TG-AD30-10-10-3.0-ND
Manufacturer
Manufacturer Product Number
TG-AD30-10-10-3.0
Description
SILICONE THERMAL PAD 10MM X 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
104,09900 Kč40,99 Kč
253,90320 Kč97,58 Kč
503,76580 Kč188,29 Kč
1003,63060 Kč363,06 Kč
2503,45796 Kč864,49 Kč
5003,33270 Kč1 666,35 Kč
1 0003,21245 Kč3 212,45 Kč
5 0002,94925 Kč14 746,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč