Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AD30-10-10-1.0

DigiKey Part Number
1168-TG-AD30-10-10-1.0-ND
Manufacturer
Manufacturer Product Number
TG-AD30-10-10-1.0
Description
SILICONE THERMAL PAD 10MM X 10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,28900 Kč22,89 Kč
252,17520 Kč54,38 Kč
502,09560 Kč104,78 Kč
1002,02000 Kč202,00 Kč
2501,92424 Kč481,06 Kč
5001,85538 Kč927,69 Kč
1 0001,78819 Kč1 788,19 Kč
5 0001,64179 Kč8 208,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč