


TG-A9000-5-5-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-5-5-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-5-5-5.0 |
Description | THERM PAD 5X5MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 4,13398 Kč | 1 785,88 Kč |
| Unit Price without VAT: | 4,13398 Kč |
|---|---|
| Unit Price with VAT: | 5,00212 Kč |

