


TG-A9000-5-5-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-5-5-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-5-5-0.5 |
Description | THERM PAD 5X5MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 1,02480 Kč | 25,62 Kč |
| 50 | 0,98280 Kč | 49,14 Kč |
| 100 | 0,94910 Kč | 94,91 Kč |
| 250 | 0,90376 Kč | 225,94 Kč |
| 500 | 0,87142 Kč | 435,71 Kč |
| 1 000 | 0,83992 Kč | 839,92 Kč |
| 5 000 | 0,77117 Kč | 3 855,85 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

