Thermal Pad Pink 30.00mm x 30.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Pink 30.00mm x 30.00mm Square
T-Global TG-A9000 Series Ultra-Soft Silicone Pads | Datasheet Preview

TG-A9000-30-30-2.0

DigiKey Part Number
1168-TG-A9000-30-30-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A9000-30-30-2.0
Description
THERM PAD 30MMX30MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 30.00mm x 30.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
30.00mm x 30.00mm
Thickness
0.0790" (2.000mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
9.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1063,47700 Kč634,77 Kč
2560,45760 Kč1 511,44 Kč
5058,27780 Kč2 913,89 Kč
10056,17170 Kč5 617,17 Kč
25053,50208 Kč13 375,52 Kč
50051,56478 Kč25 782,39 Kč
1 00049,69618 Kč49 696,18 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč