


TG-A9000-25-25-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-25-25-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-25-25-0.8 |
Description | THERM PAD 25MMX25MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0315" (0.800mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 19,70300 Kč | 197,03 Kč |
| 25 | 18,77680 Kč | 469,42 Kč |
| 50 | 18,09880 Kč | 904,94 Kč |
| 100 | 17,44620 Kč | 1 744,62 Kč |
| 250 | 16,61688 Kč | 4 154,22 Kč |
| 500 | 16,01652 Kč | 8 008,26 Kč |
| 1 000 | 15,43702 Kč | 15 437,02 Kč |
| 5 000 | 14,16913 Kč | 70 845,65 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |



