Thermal Pad Pink 25.00mm x 25.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Pink 25.00mm x 25.00mm Square
T-Global TG-A9000 Series Ultra-Soft Silicone Pads | Datasheet Preview

TG-A9000-25-25-0.5

DigiKey Part Number
1168-TG-A9000-25-25-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A9000-25-25-0.5
Description
THERM PAD 25MMX25MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 25.00mm x 25.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
25.00mm x 25.00mm
Thickness
0.0197" (0.500mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
9.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1015,03500 Kč150,35 Kč
2514,32080 Kč358,02 Kč
5013,80400 Kč690,20 Kč
10013,30430 Kč1 330,43 Kč
25012,67272 Kč3 168,18 Kč
50012,21454 Kč6 107,27 Kč
1 00011,77295 Kč11 772,95 Kč
5 00010,80645 Kč54 032,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč