


TG-A9000-15-15-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-15-15-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-15-15-3.0 |
Description | THERM PAD 15MMX15MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 24,88300 Kč | 248,83 Kč |
| 25 | 23,71080 Kč | 592,77 Kč |
| 50 | 22,85420 Kč | 1 142,71 Kč |
| 100 | 22,02900 Kč | 2 202,90 Kč |
| 250 | 20,98288 Kč | 5 245,72 Kč |
| 500 | 20,22402 Kč | 10 112,01 Kč |
| 1 000 | 19,49223 Kč | 19 492,23 Kč |
| 5 000 | 17,89084 Kč | 89 454,20 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


