


TG-A9000-15-15-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-15-15-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-15-15-1.0 |
Description | THERM PAD 15MMX15MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 9,08800 Kč | 227,20 Kč |
| 50 | 8,76040 Kč | 438,02 Kč |
| 100 | 8,44330 Kč | 844,33 Kč |
| 250 | 8,04308 Kč | 2 010,77 Kč |
| 500 | 7,75288 Kč | 3 876,44 Kč |
| 1 000 | 7,47256 Kč | 7 472,56 Kč |
| 5 000 | 6,85967 Kč | 34 298,35 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

