


TG-A9000-100-100-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-100-100-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-100-100-3.0 |
Description | THERM PAD 100MMX100MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,54000 Kč | 1 004,54 Kč |
| 10 | 889,01300 Kč | 8 890,13 Kč |
| 25 | 846,72320 Kč | 21 168,08 Kč |
| 50 | 816,03680 Kč | 40 801,84 Kč |
| 100 | 786,43180 Kč | 78 643,18 Kč |
| 250 | 748,87940 Kč | 187 219,85 Kč |
| Unit Price without VAT: | 1 004,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 215,49340 Kč |



