


TG-A9000-10-10-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-10-10-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-10-10-4.0 |
Description | THERM PAD 10MMX10MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,79160 Kč | 344,79 Kč |
| 50 | 13,29600 Kč | 664,80 Kč |
| 100 | 12,81720 Kč | 1 281,72 Kč |
| 250 | 12,20824 Kč | 3 052,06 Kč |
| 500 | 11,76728 Kč | 5 883,64 Kč |
| 1 000 | 11,34165 Kč | 11 341,65 Kč |
| 5 000 | 10,41060 Kč | 52 053,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

