


TG-A9000-10-10-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-10-10-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-10-10-3.0 |
Description | THERM PAD 10MMX10MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,61640 Kč | 265,41 Kč |
| 50 | 10,23440 Kč | 511,72 Kč |
| 100 | 9,86700 Kč | 986,70 Kč |
| 250 | 9,39872 Kč | 2 349,68 Kč |
| 500 | 9,05896 Kč | 4 529,48 Kč |
| 1 000 | 8,73139 Kč | 8 731,39 Kč |
| 5 000 | 8,01506 Kč | 40 075,30 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

