


TG-A9000-10-10-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-10-10-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-10-10-2.0 |
Description | THERM PAD 10MMX10MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 7,46680 Kč | 186,67 Kč |
| 50 | 7,19400 Kč | 359,70 Kč |
| 100 | 6,93350 Kč | 693,35 Kč |
| 250 | 6,60596 Kč | 1 651,49 Kč |
| 500 | 6,36702 Kč | 3 183,51 Kč |
| 1 000 | 6,13709 Kč | 6 137,09 Kč |
| 5 000 | 5,63368 Kč | 28 168,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

