


TG-A9000-10-10-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-10-10-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-10-10-0.8 |
Description | THERM PAD 10MMX10MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0315" (0.800mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,49400 Kč | 87,35 Kč |
| 50 | 3,36800 Kč | 168,40 Kč |
| 100 | 3,24630 Kč | 324,63 Kč |
| 250 | 3,09260 Kč | 773,15 Kč |
| 500 | 2,98130 Kč | 1 490,65 Kč |
| 1 000 | 2,87358 Kč | 2 873,58 Kč |
| 5 000 | 2,63819 Kč | 13 190,95 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

