TG-A7000-330CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A7000-330CC

DigiKey Part Number
1168-TG-A7000-330CC-ND
Manufacturer
Manufacturer Product Number
TG-A7000-330CC
Description
SILICONE PUTTY 330CC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Silicone Putty 330cc Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Silicone Putty
Size / Dimension
330cc Syringe
Usable Temperature Range
-58°F ~ 356°F (-50°C ~ 180°C)
Color
Green
Thermal Conductivity
7.00W/m-K
Features
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 730,91000 Kč8 730,91 Kč
107 723,18200 Kč77 231,82 Kč
257 354,25520 Kč183 856,38 Kč
Manufacturers Standard Package
Unit Price without VAT:8 730,91000 Kč
Unit Price with VAT:10 564,40110 Kč