
TG-A6200LC-135-135-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200LC-135-135-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200LC-135-135-2.0 |
Description | THERMAL PAD 135X135MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 135.00mm x 135.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 135.00mm x 135.00mm | |
Thickness | 0.0787" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 074,26000 Kč | 1 074,26 Kč |
| 10 | 950,64200 Kč | 9 506,42 Kč |
| 25 | 905,42520 Kč | 22 635,63 Kč |
| 50 | 872,60540 Kč | 43 630,27 Kč |
| 100 | 840,94470 Kč | 84 094,47 Kč |
| 250 | 800,77972 Kč | 200 194,93 Kč |
| Unit Price without VAT: | 1 074,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,85460 Kč |




