
TG-A6200-30-30-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-30-30-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-30-30-3.0 |
Description | THERM PAD 30MMX30MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 30.00mm x 30.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 64,12800 Kč | 641,28 Kč |
| 25 | 61,09560 Kč | 1 527,39 Kč |
| 50 | 58,88680 Kč | 2 944,34 Kč |
| 100 | 56,75760 Kč | 5 675,76 Kč |
| 250 | 54,06060 Kč | 13 515,15 Kč |
| 500 | 52,21698 Kč | 26 108,49 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |





