
TG-A6200-25-25-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-25-25-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-25-25-0.5 |
Description | THERM PAD 25MMX25MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 25.00mm x 25.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 25 | 12,04440 Kč | 301,11 Kč |
| 50 | 11,61180 Kč | 580,59 Kč |
| 100 | 11,19400 Kč | 1 119,40 Kč |
| 250 | 10,66280 Kč | 2 665,70 Kč |
| 500 | 10,27726 Kč | 5 138,63 Kč |
| 1 000 | 9,90560 Kč | 9 905,60 Kč |
| 5 000 | 9,34726 Kč | 46 736,30 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


