
TG-A6200-150-150-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-150-150-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-150-150-1.5 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 150.00mm x 150.00mm |
Manufacturer t-Global Technology | Thickness 0.0591" (1.500mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 6.2W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,39000 Kč | 755,39 Kč |
| 10 | 668,39800 Kč | 6 683,98 Kč |
| 25 | 636,61840 Kč | 15 915,46 Kč |
| 50 | 626,12800 Kč | 31 306,40 Kč |
| Unit Price without VAT: | 755,39000 Kč |
|---|---|
| Unit Price with VAT: | 914,02190 Kč |




