
TG-A6200-10-10-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-10-10-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-10-10-4.0 |
Description | THERM PAD 10MMX10MM BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 25 | 9,88160 Kč | 247,04 Kč |
| 50 | 9,52760 Kč | 476,38 Kč |
| 100 | 9,18190 Kč | 918,19 Kč |
| 250 | 8,74612 Kč | 2 186,53 Kč |
| 500 | 8,43032 Kč | 4 215,16 Kč |
| 1 000 | 8,12557 Kč | 8 125,57 Kč |
| 5 000 | 7,45901 Kč | 37 295,05 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |



