
TG-A486G-7.2-4.8-3.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A486G-7.2-4.8-3.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486G-7.2-4.8-3.0-0 |
Description | THERM PAD 4.8X7.2MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 4.80mm x 7.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 4.80mm x 7.20mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 22,31680 Kč | 557,92 Kč |
| 50 | 21,51040 Kč | 1 075,52 Kč |
| 100 | 20,73550 Kč | 2 073,55 Kč |
| 250 | 19,75072 Kč | 4 937,68 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

