TG-A486G-310-310-1.0-1A is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 2
Unit Price: 2 065,09000 Kč
Datasheet
L37-5-150-150-0.3-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A486G-310-310-1.0-1A

DigiKey Part Number
1168-TG-A486G-310-310-1.0-1A-ND
Manufacturer
Manufacturer Product Number
TG-A486G-310-310-1.0-1A
Description
THERM PAD 310MMX310MM W/ADH GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 310.00mm x 310.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Last Time Buy
Usage
Multi
Type
Conductive Insulator Pad
Shape
Square
Outline
310.00mm x 310.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
6.3W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 265,52000 Kč3 265,52 Kč
102 889,10000 Kč28 891,00 Kč
252 751,40120 Kč68 785,03 Kč
502 651,45080 Kč132 572,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3 265,52000 Kč
Unit Price with VAT:3 951,27920 Kč