TG-A486G-310-310-0.5-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A486G-310-310-0.5-1A

DigiKey Part Number
1168-TG-A486G-310-310-0.5-1A-ND
Manufacturer
Manufacturer Product Number
TG-A486G-310-310-0.5-1A
Description
THERM PAD 310MMX310MM W/ADH GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 310.00mm x 310.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Last Time Buy
Usage
Multi
Type
Conductive Insulator Pad
Shape
Square
Outline
310.00mm x 310.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
6.3W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 422,95000 Kč2 422,95 Kč
102 143,84400 Kč21 438,44 Kč
252 041,69840 Kč51 042,46 Kč
501 967,57680 Kč98 378,84 Kč
1001 896,05700 Kč189 605,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 422,95000 Kč
Unit Price with VAT:2 931,76950 Kč