TG-A486G-300-300-1.0-1A is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 2
Unit Price: 2 065,09000 Kč
Datasheet
L37-5-150-150-0.3-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A486G-300-300-1.0-1A

DigiKey Part Number
1168-TG-A486G-300-300-1.0-1A-ND
Manufacturer
Manufacturer Product Number
TG-A486G-300-300-1.0-1A
Description
THERM PAD 300MMX300MM W/ADH GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 300.00mm x 300.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Last Time Buy
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
300.00mm x 300.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone Elastomer
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
6.3W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.12.2025
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 877,25000 Kč2 877,25 Kč
102 545,80100 Kč25 458,01 Kč
252 424,47880 Kč60 611,97 Kč
502 336,42620 Kč116 821,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 877,25000 Kč
Unit Price with VAT:3 481,47250 Kč