
TG-A486G-20-20-2.5-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A486G-20-20-2.5-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486G-20-20-2.5-0 |
Description | THERM PAD 20MMX20MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0984" (2.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 37,86900 Kč | 378,69 Kč |
| 25 | 36,07960 Kč | 901,99 Kč |
| 50 | 34,77880 Kč | 1 738,94 Kč |
| 100 | 33,52210 Kč | 3 352,21 Kč |
| 250 | 31,93032 Kč | 7 982,58 Kč |
| 500 | 30,77510 Kč | 15 387,55 Kč |
| 1 000 | 29,66071 Kč | 29 660,71 Kč |
| 5 000 | 27,22186 Kč | 136 109,30 Kč |
| Unit Price without VAT: | 42,73000 Kč |
|---|---|
| Unit Price with VAT: | 51,70330 Kč |




