
TG-A482K-150-150-0.2-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A482K-150-150-0.2-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A482K-150-150-0.2-0 |
Description | THERM PAD 150MMX150MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0080" (0.203mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,77000 Kč | 143,77 Kč |
| 10 | 127,16300 Kč | 1 271,63 Kč |
| 25 | 121,13840 Kč | 3 028,46 Kč |
| 50 | 116,76020 Kč | 5 838,01 Kč |
| 100 | 112,53540 Kč | 11 253,54 Kč |
| 250 | 107,18072 Kč | 26 795,18 Kč |
| 500 | 103,29572 Kč | 51 647,86 Kč |
| 1 000 | 99,54756 Kč | 99 547,56 Kč |
| Unit Price without VAT: | 143,77000 Kč |
|---|---|
| Unit Price with VAT: | 173,96170 Kč |

