Thermal Pad Red 15.00mm x 15.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A482K-15-15-0.1-0

DigiKey Part Number
1168-TG-A482K-15-15-0.1-0-ND
Manufacturer
Manufacturer Product Number
TG-A482K-15-15-0.1-0
Description
THERM PAD 15MMX15MM RED
Customer Reference
Detailed Description
Thermal Pad Red 15.00mm x 15.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Not For New Designs
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
15.00mm x 15.00mm
Thickness
0.0039" (0.100mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
2.3W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,97400 Kč19,74 Kč
251,88160 Kč47,04 Kč
501,81840 Kč90,92 Kč
1001,75120 Kč175,12 Kč
2501,66808 Kč417,02 Kč
5001,60802 Kč804,01 Kč
1 0001,54986 Kč1 549,86 Kč
5 0001,42295 Kč7 114,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč