Thermal Pad Purple 100.00mm x 100.00mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A4500F-100-100-2.0

DigiKey Part Number
1168-TG-A4500F-100-100-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A4500F-100-100-2.0
Description
THERM PAD 100MMX100MM PURP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 100.00mm x 100.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
Fiberglass
Color
Purple
Thermal Resistivity
-
Thermal Conductivity
4.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,27000 Kč279,27 Kč
10247,23000 Kč2 472,30 Kč
25235,48840 Kč5 887,21 Kč
50226,97160 Kč11 348,58 Kč
100218,75510 Kč21 875,51 Kč
250218,15328 Kč54 538,32 Kč
Manufacturers Standard Package
Unit Price without VAT:279,27000 Kč
Unit Price with VAT:337,91670 Kč