
TG-A4500-10-10-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-10-10-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-10-10-0.5 |
Description | THERM PAD 10MMX10MM PURP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 25 | 1,78920 Kč | 44,73 Kč |
| 50 | 1,72280 Kč | 86,14 Kč |
| 100 | 1,65820 Kč | 165,82 Kč |
| 250 | 1,58044 Kč | 395,11 Kč |
| 500 | 1,52300 Kč | 761,50 Kč |
| 1 000 | 1,46828 Kč | 1 468,28 Kč |
| 5 000 | 1,34798 Kč | 6 739,90 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


