TG-A38KX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A38KX-285-190-1.0-1A

DigiKey Part Number
1168-TG-A38KX-285-190-1.0-1A-ND
Manufacturer
Manufacturer Product Number
TG-A38KX-285-190-1.0-1A
Description
THERM PAD 285MMX190MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 285.00mm x 190.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
285.00mm x 190.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.8W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1714,02000 Kč714,02 Kč
10631,85800 Kč6 318,58 Kč
25601,81120 Kč15 045,28 Kč
50580,00740 Kč29 000,37 Kč
100558,98060 Kč55 898,06 Kč
250532,30652 Kč133 076,63 Kč
Manufacturers Standard Package
Unit Price without VAT:714,02000 Kč
Unit Price with VAT:863,96420 Kč