
TG-A38KX-190-140-0.5-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-190-140-0.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-190-140-0.5-1A |
Description | THERM PAD 190MMX140MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 190.00mm x 140.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 190.00mm x 140.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,12000 Kč | 295,12 Kč |
| 10 | 261,16700 Kč | 2 611,67 Kč |
| 25 | 248,76880 Kč | 6 219,22 Kč |
| 50 | 239,77220 Kč | 11 988,61 Kč |
| 100 | 231,08900 Kč | 23 108,90 Kč |
| 250 | 220,08112 Kč | 55 020,28 Kč |
| 500 | 212,09348 Kč | 106 046,74 Kč |
| 1 000 | 204,38476 Kč | 204 384,76 Kč |
| Unit Price without VAT: | 295,12000 Kč |
|---|---|
| Unit Price with VAT: | 357,09520 Kč |

