
TG-A373S-310-310-0.5-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A373S-310-310-0.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373S-310-310-0.5-1A |
Description | THERM PAD 310MMX310MM W/ADH YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 310.00mm x 310.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,65000 Kč | 713,65 Kč |
| 10 | 631,44100 Kč | 6 314,41 Kč |
| 25 | 601,42640 Kč | 15 035,66 Kč |
| 50 | 579,64260 Kč | 28 982,13 Kč |
| 100 | 558,62450 Kč | 55 862,45 Kč |
| 250 | 531,96616 Kč | 132 991,54 Kč |
| Unit Price without VAT: | 713,65000 Kč |
|---|---|
| Unit Price with VAT: | 863,51650 Kč |

