
TG-A373F-50M-320-0.3-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A373F-50M-320-0.3-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-50M-320-0.3-0 |
Description | THERM PAD 50M X 320MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 50.00m x 320.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Conductive Pad, Roll | |
Shape | Rectangular | |
Outline | 50.00m x 320.00mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 889,17000 Kč | 18 889,17 Kč |
| Unit Price without VAT: | 18 889,17000 Kč |
|---|---|
| Unit Price with VAT: | 22 855,89570 Kč |

