
TG-A373F-300-300-0.25-2A | |
|---|---|
DigiKey Part Number | 1168-TG-A373F-300-300-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-300-300-0.25-2A |
Description | THERM PAD 300MMX300MM W/ADH YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 300.00mm x 300.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 300.00mm x 300.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,61000 Kč | 361,61 Kč |
| 10 | 319,99600 Kč | 3 199,96 Kč |
| 25 | 304,79960 Kč | 7 619,99 Kč |
| 50 | 293,77240 Kč | 14 688,62 Kč |
| 100 | 283,13220 Kč | 28 313,22 Kč |
| 250 | 269,64076 Kč | 67 410,19 Kč |
| 500 | 259,84822 Kč | 129 924,11 Kč |
| Unit Price without VAT: | 361,61000 Kč |
|---|---|
| Unit Price with VAT: | 437,54810 Kč |

