
TG-A373F-150-150-0.45-2A | |
|---|---|
DigiKey Part Number | 1168-TG-A373F-150-150-0.45-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-150-150-0.45-2A |
Description | THERM PAD 150MMX150MM W/ADH YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0177" (0.450mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 103,37300 Kč | 1 033,73 Kč |
| 25 | 98,46400 Kč | 2 461,60 Kč |
| 50 | 94,91100 Kč | 4 745,55 Kč |
| 100 | 91,47780 Kč | 9 147,78 Kč |
| 250 | 87,12576 Kč | 21 781,44 Kč |
| 500 | 86,59156 Kč | 43 295,78 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |

