
TG-A3500-25-25-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-25-25-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-25-25-0.5 |
Description | THERM PAD 25MMX25MM YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 25.00mm x 25.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
10 | 6,54100 Kč | 65,41 Kč |
25 | 6,23240 Kč | 155,81 Kč |
50 | 6,00740 Kč | 300,37 Kč |
100 | 5,79070 Kč | 579,07 Kč |
250 | 5,51580 Kč | 1 378,95 Kč |
500 | 5,31664 Kč | 2 658,32 Kč |
1 000 | 5,12460 Kč | 5 124,60 Kč |
5 000 | 4,70441 Kč | 23 522,05 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |