
TG-A3500-20-20-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-20-20-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-20-20-4.0 |
Description | THERM PAD 20MMX20MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 15,13520 Kč | 378,38 Kč |
| 50 | 14,58940 Kč | 729,47 Kč |
| 100 | 14,06450 Kč | 1 406,45 Kč |
| 250 | 13,39588 Kč | 3 348,97 Kč |
| 500 | 12,91210 Kč | 6 456,05 Kč |
| 1 000 | 12,44509 Kč | 12 445,09 Kč |
| 5 000 | 11,90482 Kč | 59 524,10 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



