
TG-A3500-20-20-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-20-20-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-20-20-0.5 |
Description | THERM PAD 20MMX20MM YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 Kč | 5,00 Kč |
| 10 | 4,43700 Kč | 44,37 Kč |
| 25 | 4,22440 Kč | 105,61 Kč |
| 50 | 4,07020 Kč | 203,51 Kč |
| 100 | 3,92440 Kč | 392,44 Kč |
| 250 | 3,73940 Kč | 934,85 Kč |
| 500 | 3,60400 Kč | 1 802,00 Kč |
| 1 000 | 3,47382 Kč | 3 473,82 Kč |
| 5 000 | 3,18920 Kč | 15 946,00 Kč |
| Unit Price without VAT: | 5,00000 Kč |
|---|---|
| Unit Price with VAT: | 6,05000 Kč |


