Thermal Pad Yellow 19.50mm x 12.70mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A3500-19.50-12.70-3.0

DigiKey Part Number
1168-TG-A3500-19.50-12.70-3.0-ND
Manufacturer
Manufacturer Product Number
TG-A3500-19.50-12.70-3.0
Description
THERM PAD 19.5MMX12.7MM YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 19.50mm x 12.70mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
19.50mm x 12.70mm
Thickness
0.118" (3.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
3.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,48300 Kč84,83 Kč
258,08000 Kč202,00 Kč
507,78600 Kč389,30 Kč
1007,50470 Kč750,47 Kč
2507,14940 Kč1 787,35 Kč
5006,89112 Kč3 445,56 Kč
1 0006,64209 Kč6 642,09 Kč
5 0006,11987 Kč30 599,35 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč