
TG-A3500-150-150-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-150-150-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-150-150-2.0 |
Description | THERM PAD 150MMX150MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,60000 Kč | 437,60 Kč |
| 10 | 387,20300 Kč | 3 872,03 Kč |
| 25 | 368,80040 Kč | 9 220,01 Kč |
| 50 | 355,45420 Kč | 17 772,71 Kč |
| 100 | 350,93330 Kč | 35 093,33 Kč |
| Unit Price without VAT: | 437,60000 Kč |
|---|---|
| Unit Price with VAT: | 529,49600 Kč |


