
TG-A3500-15-15-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-15-15-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-15-15-4.0 |
Description | THERM PAD 15MMX15MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 25 | 8,26480 Kč | 206,62 Kč |
| 50 | 7,97080 Kč | 398,54 Kč |
| 100 | 7,68110 Kč | 768,11 Kč |
| 250 | 7,31740 Kč | 1 829,35 Kč |
| 500 | 7,05280 Kč | 3 526,40 Kč |
| 1 000 | 6,79789 Kč | 6 797,89 Kč |
| 5 000 | 6,27210 Kč | 31 360,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


